337-060-542-802

Heilind Number:EDA337-060-542-802
Manufacturer:EDAC
Manufacturer Number:337-060-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-802

Detailed Description

Enhance your connectivity solutions with our Card Edge Connector in refreshing Green. Designed for optimal performance, this connector features a dual-row configuration with 60 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliable operation even in challenging environments. Each contact is made of high-quality Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your system with this essential component, perfect for board-to-board PCB connections.