337-060-542-803

Heilind Number:EDA337-060-542-803
Manufacturer:EDAC
Manufacturer Number:337-060-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimum performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable connectivity for up to 60 positions. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our full range of connectors for all your PCB needs.