337-060-542-804

Heilind Number:EDA337-060-542-804
Manufacturer:EDAC
Manufacturer Number:337-060-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and meticulously designed for optimal functionality, this connector boasts a robust housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto PCBs. Its 60 positions, dual-row configuration, and straight mount orientation make it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in the harshest environments. Upgrade your connectivity solutions with this essential component.