337-060-542-807

Heilind Number:EDA337-060-542-807
Manufacturer:EDAC
Manufacturer Number:337-060-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-807

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. Designed with precision, this connector offers 60 positions with a pitch of .156 inches, ensuring seamless board-to-board communication. Crafted with durable Copper Alloy contacts, it guarantees a secure and stable connection. With an operating temperature range of -40 to 105°C, it's suitable for diverse industrial environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your system with this high-quality connector, perfect for demanding applications.