337-060-542-812

Heilind Number:EDA337-060-542-812
Manufacturer:EDAC
Manufacturer Number:337-060-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-812

Detailed Description

Enhance your circuit connectivity with our dual-row Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless integration for your PCB needs. Featuring 60 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for various electronic applications. Trust in its quality and durability to elevate your connectivity experience.