337-060-542-858

Heilind Number:EDA337-060-542-858
Manufacturer:EDAC
Manufacturer Number:337-060-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-858

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 60 positions, it ensures efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.