337-060-542-868

Heilind Number:EDA337-060-542-868
Manufacturer:EDAC
Manufacturer Number:337-060-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-542-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of visual appeal but also ensures easy identification during installation. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Equipped with two rows of high-quality Copper Alloy contacts, it provides reliable power transmission with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise mating with compatible boards, offering seamless signal transfer across 60 positions. Whether you require straight or right-angle mounting, this connector caters to your specific orientation needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse industrial applications. Elevate your connectivity game with this essential component, a must-have in any engineer's toolbox.