337-060-544-201

Heilind Number:EDA337-060-544-201
Manufacturer:EDAC
Manufacturer Number:337-060-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-544-201

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows of 60 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a valuable component in any project.