337-060-544-207

Heilind Number:EDA337-060-544-207
Manufacturer:EDAC
Manufacturer Number:337-060-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-544-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, ensures reliable performance in various environments. With a current rating of 3 A, it efficiently powers your electronic devices. Featuring two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless board-to-board connectivity with 60 available positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Elevate your PCB assembly with this essential component.