337-060-544-268

Heilind Number:EDA337-060-544-268
Manufacturer:EDAC
Manufacturer Number:337-060-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-544-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 60 positions, it provides ample space for secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation. Its straight mount orientation further simplifies setup, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your board-to-board connections with this essential component.