337-060-544-808

Heilind Number:EDA337-060-544-808
Manufacturer:EDAC
Manufacturer Number:337-060-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust 3 A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the double-row configuration with 60 positions offers ample connectivity options. Boasting a .156-inch pitch and .2-inch row spacing, it enables precise alignment on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Perfect for demanding electronic applications, this connector is a must-have in your inventory.