337-060-544-868

Heilind Number:EDA337-060-544-868
Manufacturer:EDAC
Manufacturer Number:337-060-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-544-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This connector, featuring a vibrant green color, is designed for precision and durability in electronic applications. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance. Equipped with two rows of copper alloy contacts, each with 60 positions spaced at a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB design with this high-quality Card Edge Connector, a must-have in any electronics project.