337-060-555-201

Heilind Number:EDA337-060-555-201
Manufacturer:EDAC
Manufacturer Number:337-060-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a high amperage rating of 3 A, it can accommodate power-hungry applications with ease. The double-row configuration, with a total of 60 positions, offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation and .156-inch pitch facilitate easy installation on your PCB, while the .2-inch row spacing allows for efficient signal routing. Trust in our Card Edge Connector to streamline your board-to-board connections with precision and reliability.