337-060-555-208

Heilind Number:EDA337-060-555-208
Manufacturer:EDAC
Manufacturer Number:337-060-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-555-208

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Card Edge Connector. Designed for optimal performance, this green connector boasts a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and efficient signal transfer. With 60 positions and a pitch of .156 inches, it offers ample room for seamless integration. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility, making it a must-have in your electronic assembly arsenal.