337-060-555-268

Heilind Number:EDA337-060-555-268
Manufacturer:EDAC
Manufacturer Number:337-060-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-555-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it adds a pop of personality to your circuit board. Crafted with precision, this connector ensures reliable power transmission with an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all applications. With 60 positions available and a pitch of .156 inches, it offers ample space for your connections. The Copper Alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your PCB design with this essential component, a must-have in any electronics enthusiast's toolkit.