337-060-555-804

Heilind Number:EDA337-060-555-804
Manufacturer:EDAC
Manufacturer Number:337-060-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-555-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color adds a touch of visual distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, this connector accommodates 60 positions with a pitch of .156 inches. The straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105 °C guarantees functionality in various environmental conditions. Trust in this essential component for efficient board-to-board connections in your electronic systems.