337-060-555-807

Heilind Number:EDA337-060-555-807
Manufacturer:EDAC
Manufacturer Number:337-060-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering a seamless fit for the 60 positions available. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in harsh environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs.