337-060-555-812

Heilind Number:EDA337-060-555-812
Manufacturer:EDAC
Manufacturer Number:337-060-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-555-812

Detailed Description

Enhance connectivity within circuit boards with our Card Edge Connector, a vital component for seamless signal transmission. Designed with precision and durability in mind, its two rows of 60 positions ensure optimal performance in complex electronic systems. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity while withstanding harsh operating conditions ranging from -40 to 105 °C. The green color and straight mount orientation make it easy to identify and install, while the .156-inch pitch and .2-inch row spacing facilitate efficient board-to-board connections. Trust in our connector to streamline your PCB assembly process and maintain peak performance in high-demand applications.