337-060-555-868

Heilind Number:EDA337-060-555-868
Manufacturer:EDAC
Manufacturer Number:337-060-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-555-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it's not just visually striking but also robust, with a UL 94V-0 Thermoplastic Polyester housing material ensuring durability. With two rows of Copper Alloy contacts, offering a total of 60 positions, this connector facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in electronics and beyond. Elevate your connectivity game with this essential component.