337-060-555-878

Heilind Number:EDA337-060-555-878
Manufacturer:EDAC
Manufacturer Number:337-060-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-555-878

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Its vibrant green hue not only adds a pop of color, but also indicates its high-performance capabilities, with a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation even in challenging environments. This double-row connector features 60 positions, offering ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, it's easy to install and ensures a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your board-to-board connections with this high-quality component.