337-060-556-201

Heilind Number:EDA337-060-556-201
Manufacturer:EDAC
Manufacturer Number:337-060-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration, with 60 positions and a .156-inch pitch, offers ample connectivity options for your projects. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Trust in this connector for seamless board-to-board connections that meet your exacting standards.