337-060-556-202

Heilind Number:EDA337-060-556-202
Manufacturer:EDAC
Manufacturer Number:337-060-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3A, this connector guarantees reliable power transmission. Its dual-row layout, along with a total of 60 positions, ensures seamless communication between boards. Crafted with precision, the contacts are made of Copper Alloy for superior conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have in your toolkit. Elevate your connectivity experience with this essential component.