337-060-556-203

Heilind Number:EDA337-060-556-203
Manufacturer:EDAC
Manufacturer Number:337-060-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-556-203

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 60 positions. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation streamlines the assembly process. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a valuable addition to your toolkit.