337-060-556-207

Heilind Number:EDA337-060-556-207
Manufacturer:EDAC
Manufacturer Number:337-060-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-556-207

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a robust copper alloy contact material, it ensures reliable power delivery with a 3A amperage rating. The double-row design with 60 positions and a .156-inch pitch offers ample space for secure connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for demanding environments. Trust in our Card Edge Connector for efficient and dependable board-to-board connectivity solutions.