337-060-556-258

Heilind Number:EDA337-060-556-258
Manufacturer:EDAC
Manufacturer Number:337-060-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant Green color, this connector ensures easy identification and efficient assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and a rugged Copper Alloy contact material, it guarantees reliable performance in demanding environments. Its 2-row design with 60 positions and a pitch of .156 inches offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of Products, Connectors, and PCB Connectors to find the perfect match for your application.