337-060-556-803

Heilind Number:EDA337-060-556-803
Manufacturer:EDAC
Manufacturer Number:337-060-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-556-803

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also offers superior performance. Designed for durability, its housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in challenging environments. With two rows and a total of 60 positions, this connector provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing enable seamless integration into your circuit design. Suitable for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connection game with this essential component.