337-060-556-812

Heilind Number:EDA337-060-556-812
Manufacturer:EDAC
Manufacturer Number:337-060-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-556-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue, designed for optimal performance. With a 3A amperage and crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. Featuring two rows and 60 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for easy integration, and with a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a diverse range of environments. Perfect for board-to-board connections, it's a must-have for any PCB assembly project.