337-060-556-858

Heilind Number:EDA337-060-556-858
Manufacturer:EDAC
Manufacturer Number:337-060-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-556-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of durable Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for effortless installation. Boasting 60 positions, it offers ample connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.