337-060-556-868

Heilind Number:EDA337-060-556-868
Manufacturer:EDAC
Manufacturer Number:337-060-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-556-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers seamless integration and reliable performance. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 60 positions cater to complex circuitry needs. Suitable for straight mounting orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have component for your electronic projects.