337-060-558-201

Heilind Number:EDA337-060-558-201
Manufacturer:EDAC
Manufacturer Number:337-060-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a double-row design and 60 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any electronic project. Upgrade your connections with this efficient and robust solution.