337-060-558-202

Heilind Number:EDA337-060-558-202
Manufacturer:EDAC
Manufacturer Number:337-060-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Delivering reliable performance, this connector features a double-row design with 60 positions, ideal for high-density applications. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Mountable at a right angle, it suits various assembly configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity with this essential component.