337-060-558-203

Heilind Number:EDA337-060-558-203
Manufacturer:EDAC
Manufacturer Number:337-060-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-203

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance for your electronic devices. The .156 inch pitch and .2 inch row spacing offer efficient PCB-to-PCB connection, with a total of 60 positions available. Its Right Angle mount orientation further optimizes space utilization in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its superior design and craftsmanship to meet your connectivity needs with precision and efficiency.