337-060-558-207

Heilind Number:EDA337-060-558-207
Manufacturer:EDAC
Manufacturer Number:337-060-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-207

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector, designed for seamless integration in a variety of electronic devices. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Featuring two rows of high-quality Copper Alloy contacts, this connector offers a total of 60 positions with a pitch of .156 inches, perfect for efficient data transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCB connections with this essential component.