337-060-558-212

Heilind Number:EDA337-060-558-212
Manufacturer:EDAC
Manufacturer Number:337-060-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring exceptional durability and safety. With two rows of Copper Alloy contacts, it offers reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, coupled with 60 positions, facilitate efficient data transfer. Its Right Angle mount orientation allows for easy installation on your board, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.