337-060-558-258

Heilind Number:EDA337-060-558-258
Manufacturer:EDAC
Manufacturer Number:337-060-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style to your setup but also offers reliable functionality. With an amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector's 2 rows and 60 positions provide ample connectivity options, while the Copper Alloy contact material ensures optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for flexible installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.