337-060-558-268

Heilind Number:EDA337-060-558-268
Manufacturer:EDAC
Manufacturer Number:337-060-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-268

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The right-angle mount orientation and 60 positions ensure versatile usage, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronic assemblies with this essential component for seamless and robust connectivity.