337-060-558-802

Heilind Number:EDA337-060-558-802
Manufacturer:EDAC
Manufacturer Number:337-060-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green hue, ensuring easy identification during installations. Boasting a robust amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional durability, meeting stringent safety standards. With two rows and 60 positions, it provides ample connectivity options for your circuit board. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Its right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic designs.