337-060-558-803

Heilind Number:EDA337-060-558-803
Manufacturer:EDAC
Manufacturer Number:337-060-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-803

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed with precision, it features two rows of 60 positions each, ensuring efficient and reliable board-to-board connectivity. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Constructed with copper alloy contacts, it offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its right-angle mount orientation further enhances versatility, making it a vital component for your PCB assembly needs. Trust in its performance and elevate your projects with ease.