337-060-558-804

Heilind Number:EDA337-060-558-804
Manufacturer:EDAC
Manufacturer Number:337-060-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a sturdy UL 94V-0 Thermoplastic Polyester housing ensuring durability. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy system assembly. Designed for right-angle mounting, it accommodates 60 positions for extensive connection possibilities. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component for seamless connectivity.