337-060-558-808

Heilind Number:EDA337-060-558-808
Manufacturer:EDAC
Manufacturer Number:337-060-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and a total of 60 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this high-performance Card Edge Connector.