337-060-558-858

Heilind Number:EDA337-060-558-858
Manufacturer:EDAC
Manufacturer Number:337-060-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 60 positions, offering ample connectivity options for your circuit boards. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.