337-060-558-868

Heilind Number:EDA337-060-558-868
Manufacturer:EDAC
Manufacturer Number:337-060-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-868

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features two rows of 60 positions for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity, while the green color adds a touch of visual appeal. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. The right-angle mount orientation further enhances its versatility, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this essential connector.