337-060-558-878

Heilind Number:EDA337-060-558-878
Manufacturer:EDAC
Manufacturer Number:337-060-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-558-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this component features a double-row layout with 60 positions, ensuring seamless communication between boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees reliable performance even in demanding environments. With a current rating of 3 A and copper alloy contacts, it provides secure power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the right-angle mount orientation offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in any electronic setup. Explore our range of PCB connectors for more high-quality solutions.