337-060-559-207

Heilind Number:EDA337-060-559-207
Manufacturer:EDAC
Manufacturer Number:337-060-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-559-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in electronics. Upgrade your setup with this essential component for seamless and reliable connectivity.