337-060-559-212

Heilind Number:EDA337-060-559-212
Manufacturer:EDAC
Manufacturer Number:337-060-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 60 positions, it allows for efficient signal transfer. The right-angle mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for different setups. Trust in its quality construction for seamless board-to-board connections in your projects.