337-060-559-802

Heilind Number:EDA337-060-559-802
Manufacturer:EDAC
Manufacturer Number:337-060-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers exceptional signal transmission capabilities. Featuring 60 positions and a right-angle mount orientation, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial environments. Upgrade your connectivity solutions with this essential component.