337-060-559-803

Heilind Number:EDA337-060-559-803
Manufacturer:EDAC
Manufacturer Number:337-060-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability and performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With an amperage rating of 3 A, it delivers efficient power transmission while maintaining safety standards. Its two rows of high-quality Copper Alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, offer a total of 60 positions for versatile connectivity options. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various settings. Trust in our Card Edge Connector to streamline your PCB connections with precision and quality.