337-060-559-804

Heilind Number:EDA337-060-559-804
Manufacturer:EDAC
Manufacturer Number:337-060-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing for superior safety. With two rows of 60 copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Elevate your electronic projects with this essential component.