337-060-559-808

Heilind Number:EDA337-060-559-808
Manufacturer:EDAC
Manufacturer Number:337-060-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-559-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With a pitch of .156 inches and 60 positions spread across two rows, it offers ample connectivity in a compact form. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in our green Card Edge Connector for high-speed and high-amperage applications, perfect for demanding industrial and electronic projects.