337-060-559-812

Heilind Number:EDA337-060-559-812
Manufacturer:EDAC
Manufacturer Number:337-060-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-060-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-060-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a double row configuration and 60 positions, it ensures efficient power delivery with a maximum amperage of 3A. The contact material, Copper Alloy, guarantees reliable conductivity while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation offers versatility in PCB layout, making it a must-have component for your electronic projects. Trust in its quality and performance for seamless board-to-board connections.